Texas Instruments TUSB320 USB Type-C Logic & Port Control

Texas Instruments TUSB320 USB Type-C™ Configuration Channel Logic and Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB320 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB320 can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP). Texas Instruments TUSB320 device alternates configuration as a DFP or UFP according to the Type-C Specifications.

Features

  • USB Type-C™ specification 1.1
  • Backward compatible with USB Type-C specification 1.0
  • Supports up to 3A of current advertisement and detection
  • Mode Configuration
    • Host only – DFP (source)
    • Device only – UFP (sink)
    • Dual Role port – DRP
  • Channel Configuration (CC)
    • Attach of USB port detection
    • Cable orientation detection
    • Role detection
    • Type-C current mode (default, medium, high)
  • VBUS Detection
  • I2C or GPIO control
  • Role configuration control through I2C
  • 2.7V to 5V supply voltage
  • Low current consumption
  • –40 to +85°C industrial temperature range

Applications

  • Host, device, dual role ports
  • Mobile phones
  • Tablets and notebooks
  • USB peripherals

Videos

Yayınlandı: 2015-07-10 | Güncellenmiş: 2024-09-13