Texas Instruments TUSB320LI/HI Channel Logic & Port Control
Texas Instruments TUSB320LI/HI USB Type-C™ Configuration Channel Logic & Port Control enable USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB320LI/HI devices use the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB320LI/HI can be configured as a downstream facing port (DFP), upstream facing port (UFP) or a dual role port (DRP). This makes it ideal for any application. The TUSB320LI/HI devices alternate configuration as a DFP or UFP according to the Type-C specifications.Features
- USB Type-C™ specification 1.1
- Backward compatible with USB Type-C specification 1.0
- Supports up to 3A of current advertisement and detection
- Mode configuration
- Host only – DFP (Source)
- Device only – UFP (Sink)
- Dual role port – DRP
- Supports both Try.SRC and Try.SNK
- Channel Configuration (CC)
- Attach of USB port detection
- Cable orientation detection
- Role detection
- Type-C current mode (default, medium, high)
- VBUS Detection
- I2C or GPIO control
- Role configuration control through I2C
- 2.7V to 5V Supply voltage
- Low current consumption
- Industrial temperature range of –40 to 85°C
Applications
- Host, device, dual role port applications
- Mobile phones
- Tablets and notebooks
- USB Peripherals
Yayınlandı: 2015-11-10
| Güncellenmiş: 2022-03-11