Texas Instruments TUSB321 USB Type-C Channel Logic & Port Control
Texas Instruments TUSB321 USB Type-C™ Configuration Channel Logic & Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB321 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB321 can be configured as a downstream facing port (DFP), upstream facing port (UFP) or a dual role port (DRP). This makes it ideal for any application. The TUSB321 device from Texas Instruments alternates configuration as a DFP or UFP according to the Type-C Specifications.Features
- USB Type-C specification 1.1
- Backward compatible with USB Type-C specification 1.0
- Supports up to 3 A of current advertisement through dedicated current mode pin
- Mode Configuration
- Host only - DFP (source)
- Device only - UFP (sink)
- Dual Role Port - DRP
- Channel Configuration (CC)
- Attach of USB port detection
- Cable orientation detection
- Role detection
- Type-C current mode advertisement and detection (default, medium, high)
- VBUS Detection
- VCONN support for active cables
- Cable detection and direction control for external switches
- 4.5V to 5.5V supply voltage range
- Low current consumption
- -40 to +85°C industrial temperature range
Applications
- Host, device, dual role port applications
- Mobile phones
- Tablets and notebooks
- USB peripherals
Yayınlandı: 2015-09-15
| Güncellenmiş: 2022-03-11