Texas Instruments TUSB521Q1-EVM Redriver Evaluation Module
Texas Instruments TUSB521Q1-EVM Redriver Evaluation Module (EVM) is designed to help evaluate the TUSB521-Q1, a linear redriving switch supporting data rates up to 5Gbps. The TUSB521-W1 uses 5th-generation USB redriver technology. The Texas Instruments TUSB521Q1-EVM can be used with a host/hub upstream and two devices and hubs downstream to demonstrate the mixture of the multiplexer capabilities with the redriving capabilities that the TUSB521-Q1 can provide.Features
- USB Type-C® 2:1 or 1:2 redriver MUX
- Supports USB 3.2 up to 5 Gbps
- Linear redriver with up to 12dB equalization at 2.5GHz
- Ultra-low-power architecture
- Configuration through GPIO or I2C
- Automotive Grade 2 temperature range (-40°C to 105°C)
Kit Contents
- TUSB521Q1EVM evaluation module
- A standard 5V barrel jack power source receptacle
- Two USB 3.0 Type-A receptacles that connect to a downstream device
- A USB 3.0 Micro-B connector for connecting to an upstream device/source
- Headers for configuring various TUSB521-Q1 features
Applications
- PC and notebooks
- TV
- Gaming
- Home theater and entertainment
- Smartphones
- Tablets
Block Diagram
Yayınlandı: 2024-07-01
| Güncellenmiş: 2025-02-27