Texas Instruments TUSB544RNQEVM Redriver Evaluation Module (EVM)
Texas Instruments TUSB544RNQEVM Redriver Evaluation Module (EVM) is designed to help evaluate the TUSB544. The TUSB544 is a USB Type-C™ Alt Mode re-driving switch supporting data rates up to 5Gbps for a downstream facing port (Host) or Upstream facing port (Device). This evaluation module can be used as a reference for the cable implementations with the TUSB544 device.Features
- Plug and play design
- Can be used with a DFP or UFP Type-C source
- Easy configurable through jumpers and switches
Yayınlandı: 2017-09-21
| Güncellenmiş: 2022-06-09