Texas Instruments TUSB564Q1-EVM Evaluation Module (EVM)
Texas Instruments TUSB564Q1-EVM Evaluation Module (EVM) can be used with an alternate mode, USB Type-C™ source such as the TUSB546EVM or USB, or the DisplayPort™, Type-C Host system to evaluate the Type-C implementation. The evaluation module has a legacy Type-A USB receptacle to connect to a USB hub or device and a DisplayPort receptacle to connect to the DisplayPort sink. The Texas Instruments TUSB564Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in I2C or pin-strap mode.Features
- USB Type-C crosspoint switch
- USB3.1 Gen 1 up to 5Gbps
- DisplayPort 1.4 up to 8.1Gbps (HBR3)
- Supports pin assignments C, D, and E
- Ultra-low-power architecture
- Linear redriver with up to 12dB equalization
Kit Contents
- USB564-Q1EVM evaluation module
- One DisplayPort receptacle that connects to a DisplayPort-capable sink
- One USB-A receptacle that connects to a USB device
- One standard 5V barrel jack receptacle
- Headers for configuring various TUSB564-Q1 features
Applications
- PC and notebooks
- TV
- Gaming
- Home theater and entertainment
- Smartphones
- Tablets
- Automotive infotainment
Board Layout
Yayınlandı: 2024-10-28
| Güncellenmiş: 2024-12-03