Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs
Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. It also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications.Features
- Four-port USB 3.0 hub
- USB 2.0 Hub features
- Multi Transaction Translator (MTT) hub: four transaction translators
- Four asynchronous endpoint buffers per transaction translator
- Supports battery charging
- CDP Mode (Upstream port connected)
- DCP Mode (Upstream port unconnected)
- DCP Mode complies with chinese telecommunications industry standard YD/T 1591-2009
- D+/D- Divider mode
- Supports operation as a USB 3.0 or USB 2.0 compound device
- Per-port or ganged power switching and over-current notification inputs
- OTP ROM, Serial EEPROM or I2C/SMBus slave interface for custom configurations
- VID and PID
- Port customizations
- Manufacturer and product strings (not by OTP ROM)
- Serial number (not by OTP ROM)
- Application feature selection using pin selection or EEPROM/ or I2C/SMBus slave interface
- Provides 128-Bit Universally Unique Identifier (UUID)
- Supports on-board and in-system OTP/EEPROM programming via the USB 2.0 upstream port
- Single clock input, 24MHz crystal or oscillator
- No special driver requirements; works seamlessly on any operating system with USB stack support
- 64-Pin QFN Package (RGC)
Applications
- Computer systems
- Docking stations
- Monitors
- Set-top boxes
Block Diagram
Yayınlandı: 2015-11-30
| Güncellenmiş: 2022-03-11