Texas Instruments TUSB9261 SuperSpeed USB 3.0 to Serial ATA Bridge

Texas Instruments TUSB9261 / TUSB9261-Q1 SuperSpeed USB 3.0 to serial ATA Bridge provides the necessary hardware and firmware to implement a compatible SATA 1.5-Gbps or SATA 3.0-Gbps device to a USB 3.0 bus. In addition to UASP (USB Attached SCSI Protocol) support, the firmware of the ARM Cortex-M3 microcontroller-based TI TUSB9261 SuperSpeed USB 3.0 to serial ATA bridge implements the mass storage class bulk-only transport (BOT) and USB human interface device (HID) interfaces. The TUSB9261 features an integrated transceiver that supports SS/HS/FS signaling. The device also has the best in class adaptive equalizer. TI TUSB9261 is optimized for use in external HDD/SSD, external DVD, external CD, and HDD-based portable media players, while the TUSB9261-Q1 is AEC-Q100 Qualified for use in automotive applications.

Features

  • Universal Serial Bus (USB)
    • SuperSpeed USB 3.0 compliant - TID 340730020
      • Integrated transceiver supports SS/HS/FS signaling
    • Best in class adaptive equalizer
      • Allows for greater jitter tolerance in the receiver
    • USB class support
      • USB attached SCSI protocol (UASP)
      • USB mass storage class bulk-only transport (BOT)
      • Support for error conditions per the 13 cases (Defined in the BOT Specification)
      • USB bootability support
      • USB human interface device (HID)
    • Supports firmware update via USB, using a TI provided application
  • SATA Interface
    • Serial ATA specification revision 2.6
      • gen1i, gen1m, gen2i, and gen2m
    • Support for mass-storage devices compatible with the ATA/ATAPI-8 specification
  • Integrated ARM cortex M3 core
    • Customizable application code loaded from EEPROM via SPI interface
    • Two additional SPI port chip selects for peripheral connection
    • Up to 12 GPIOs for end-user configuration
      • 2 GPIOs have PWM functionality for LED blink speed control

Applications

  • External HDD/SSD
  • External DVD
  • External CD
  • HDD-based portable media player

TI TUSB9261DEMO Board

The TI TUSB9261DEMO free-standing reference design acts as a bridge between a SuperSpeed USB bus and a SATA device. The TI TUSB9261DEMO is used to evaluate system compatibility.It provides a TUSB9261 hardware reference design for connection to a SATA device such as a solid state drive, hard disk drive, DVD drive, or Blu-Ray drive.

Yayınlandı: 2011-06-22 | Güncellenmiş: 2022-03-11