Texas Instruments TVS1401 14V Bidirectional Surge Protection Device

Texas Instruments TVS1401 14V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS1401 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS1401 has a ±14V operating range to enable operation in systems that require protection against reverse wiring conditions.

Features

  • Protection against 1kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
  • Bidirectional polarity enables protection against bipolar signaling or miswiring conditions
  • Clamping voltage of 20.5V at 30A, 8/20µs surge current
  • ±14V standoff voltage 
  • Small 3mm×3mm SON footprint
  • Survives over 5,000 repetitive strikes of 30A, 8/20µs surge current at 125°C
  • Robust surge protection
    • 30A IEC61000-4-5 (8/20µs) 
    • 6A IEC61643-321 (10/1000µs) 
  • Low leakage current
    • 1.1nA typical at 27°C
    • 260nA maximum at 85°C
  • 68pF low capacitance 
  • Integrated Level 4 IEC 61000-4-2 ESD protection

Applications

  • Industrial sensors I/O
  • Solid-state drives
  • Motor drives
  • 12V power lines
  • Appliances
  • Medical equipment
  • Electrical grid protection and control

Functional Block Diagram

Block Diagram - Texas Instruments TVS1401 14V Bidirectional Surge Protection Device
Yayınlandı: 2019-03-29 | Güncellenmiş: 2023-08-15