Texas Instruments TX7316EVM Evaluation Module (EVM)
Texas Instruments TX7316EVM Evaluation Module (EVM) is designed to evaluate the TX7316 and its features. The TX7316 is a 16-channel 3-level or 8-channel 5-level transmitter with an integrated transmit beamformer. The Texas Instruments TX7316EVM provides a platform for evaluating the transmitter under various drive strengths, voltage levels, and device modes.Features
- 16-channel 3-level pulser or 8-channel 5-level pulser with output voltage support of ±2.5V to ±100V and current drive of 0.6A to 2.4A
- Active transmit/receive (T/R) switch
- Both off-chip and on-chip beamforming
- Integrated floating power supply
- Automatic thermal shutdown
Kit Contents
- TX7316EVM evaluation module
- Mini-USB cable
Board Layout
Yayınlandı: 2024-04-08
| Güncellenmiş: 2024-04-18