Texas Instruments TX7364 Analog Front End (AFE) Transmitter
Texas Instruments TX7364 Analog Front End (AFE) Transmitter is a highly integrated, high-performer transmitter that supports a 64-channel 3-level pulser and active Transmit/Receive (T/R) switch. This transmitter features a 400MHz high speed (maximum) and a 2-lane LVDS serial programming interface. The TX7364 transmitter supports a CMOS serial programming interface (50MHz maximum) and integrates on-chip floating power supplies that reduce the number of required high-voltage power supplies. This AFE transmitter includes an internal temperature sensor and an automatic thermal shutdown. This transmitter is ideal for ultrasound imaging systems, piezoelectric drivers, and in-probe ultrasound imaging.The pulser circuit generates three-level high-voltage pulses (up to ±100V) to excite multiple ultrasound transducer channels. The active T/R switch features a 26Ω turn-on resistance, a 100ns turn-on and turn-off time, and a 10mVpp transient glitch. The on-chip beamformer includes a delay resolution of 2.5ns maximum half beamformer clock period and 200MHz maximum beamformer clocks peed. The TX7364 AFE transmitter comes in an FC-BGA-196 (12mm x 12mm) with a 0.8mm pitch small package.
Features
- 64-channel 3-level pulser and active Transmit/Receive (T/R) switch
- 3-level pulser:
- ±100V maximum output voltage
- ±1V minimum output voltage
- 1A maximum output current
- True return to zero to discharge output to ground
- Second harmonic of -40dBc at 5MHz
- -3dB bandwidth with 400Ω || 125pF load
- 22MHz for a ±100V supply
- 0.1mW/ch very low receive power
- Active Transmit/Receive (T/R) switch:
- 26Ω turn on resistance
- 100ns turn on and turn off time
- 10mVPP transient glitch
- On-chip beam former:
- Channel-based T/R switch on and off controls
- Delay resolution: half beamformer clock period, minimum 2.5ns
- Maximum delay: 214 beamformer clock period
- 200MHz maximum beamformer clock speed
- On-chip RAM for pattern and delay profile
- One 512 x 32 memory to store beam-former pattern and delay for a group of 4 channels
- Global repeat feature present, enabling long-duration patterns
- High-speed (400MHz maximum), 2-lane LVDS serial programming interface:
- Low programming time: ≈2.5µs for delay profile update
- 32-bit checksum to detect wrong SPI writes
- Supports CMOS serial programming interface (50MHz maximum)
- High-reliability features:
- Internal temperature sensor and automatic thermal shutdown
- No specific power sequencing requirement
- Error flag register to detect faulty conditions
- Integrated passives for the floating supplies and bias voltages
- FC-BGA-196 (12mm x 12mm) with 0.8mm pitch small package
Applications
- Ultrasound imaging system
- Piezoelectric driver
- In-probe ultrasound imaging
Simplified Block Diagram
Yayınlandı: 2024-07-12
| Güncellenmiş: 2024-07-25