Texas Instruments TX7516EVM Evaluation Module (EVM)

Texas Instruments TX7516EVM Evaluation Module (EVM) evaluates the performance and features of the TX7516. The TX7516 is a highly integrated high-performance transmitter solution for ultrasound imaging systems. It has 16 pulser circuits, 16 transmit/receive switches, and supports on-chip beamforming.

Texas Instruments TX7516EVM has a built-in current-sensing circuit that can evaluate power dissipation when the TX7516 is operating in different modes. The evaluation module provides a programmable low-jitter beamforming clock up to 320MHz to the TX7516. The TX7516EVM comes with a GUI that can be used to monitor the device power, program the TX7516 memory/registers, and change the beamforming clock frequency.

Features

  • Transmit high-voltage pulses with 320MHz beamforming clock speed
  • Onboard power sensing for all power supplies
  • Access to all TX7516 registers
  • Self-test mode to generate predefined transmit patterns without requiring a USB connection

Kit Contents

  • TX7516EVM evaluation module
  • Mini-USB cable

Board Layout

Mechanical Drawing - Texas Instruments TX7516EVM Evaluation Module (EVM)
Yayınlandı: 2024-04-09 | Güncellenmiş: 2024-04-18