Texas Instruments TXS02326A SIM Multiplexer/Translator

Texas Instruments TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is a complete dual-supply standby Smart Identity Module (SIM) card solution for interfacing wireless baseband processors with two individual SIM subscriber cards to store data for mobile handset applications. TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is used to extend a single SIM/UICC interface to be able to support two SIMs/UICCs. This device complies with ISO/IEC Smart-Card Interface requirements as well as GSM and 3G mobile standards. TXS02326A includes a high-speed level translator capable of supporting Class-B (2.95V) and Class-C (1.8V) interfaces and two low-dropout (LDO) voltage regulators that have output voltages that are selectable between 2.95V Class-B and 1.8V Class-C interfaces. This Texas Instruments SIM card solution also offers an integrated fast-mode 400kb/s slave I²C control register interface for configuration purposes, a 32kHz clock input for internal timing generation, a shutdown input, and a comparator input detecting battery pack removal to safely power-down the two SIM cards.

Features

  • Level Translator
  • V_I/O Range of 1.7V to 3.3V
  • Low-Dropout (LDO) Regulator
    • 50mA LDO Regulator with Enable
    • 1.8V or 2.95V selectable range
    • 2.3V to 5.5V Input Voltage Range
    • Very Low Dropout 100mV (Max) at 50mA
  • Control and Communication through PC Interface with Broadband Processor
  • ESD Protection Exceeds JESD22
    • 2000V Human Body Model (A114-B)
    • 1000V Human Body Model (C101)
    • 6000V Human Body Model (A114-B) on VSIM1, SIM1CLK, SIM1I/O, SIM1RST, VSIM2, SIM2CLK, SIM2I/O SIM2RST (TX02326A Only)
  • Compact 4mm x 4mm, 24-Pin QFN Package

Applications

  • Smartphone Handsets
  • Mobile Internet Devices
  • Tablets
  • PDAs
  • TETRA Base Station
  • Telecom Base Band Unit
  • Digital Imaging Equipment

Interfacing with SIM Card

Texas Instruments TXS02326A SIM Multiplexer/Translator
Yayınlandı: 2012-03-20 | Güncellenmiş: 2020-12-11