Texas Instruments TXU-EVM Evaluation Module

Texas Instruments TXU-EVM Evaluation Module is designed to support the evaluation of TXU0104, TXU0204, and TXU0304 devices in DTR and PW packages. This evaluation board provides multiple headers for ease-of-use operation and measurement. The TXU-EVM evaluation module features SMT footprints for configurable input and output loading headers for flexible operation and measurement probe placement. This module supports both VQFN and TSSOP packages.

Features

  • SMT footprints for configurable input and output loading
  • Headers for flexible operation and measurement probe placement
  • Simplified output enable control
  • Supports both VQFN and TSSOP packages
Yayınlandı: 2022-04-28 | Güncellenmiş: 2022-05-25