Texas Instruments UA78LEVM-075 Evaluation Module

Texas Instruments UA78LEVM-075 Evaluation Module is designed to evaluate UA78L linear voltage regulators that deliver 100mA of output current. This module configuration comes with a three-terminal, Low-Dropout (LDO) regulator for general applications. The UA78L regulator can deliver up to 100mA output current and has an input voltage (VIN) range of up to 20V.

Features

  • 100mA output current
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • No external components

Schematic

Schematic - Texas Instruments UA78LEVM-075 Evaluation Module
Yayınlandı: 2023-03-15 | Güncellenmiş: 2023-04-06