Texas Instruments UCC12041-Q1 Automotive 3kVrms DC/DC Module
Texas Instruments UCC12041-Q1 Automotive 3kVrms Isolated DC/DC Module has a 3kVRMS basic isolation rating designed to provide efficient, isolated power to isolated circuits requiring a bias supply a well-regulated output voltage. The UCC12041-Q1 integrates a transformer and DC/DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with low EMI.The TI UCC12041-Q1 Automotive 3kVrms DC/DC Module provides protection features for increased system robustness. The device also has an enable pin, synchronization capability, and regulated 5V or 3.3V output options with headroom.
The UCC12041-Q1 is ideal for applications that have limited board space and require more integration. These devices are also suitable for very-high voltage applications, where power transformers meeting the required isolation specifications are bulky and expensive.
The UCC12041-Q1 offers a low-profile, miniaturized solution in a wide-body SOIC package with 2.65mm height (typical).
Features
- High-efficiency DC/DC converter with integrated transformer technology
- AEC-Q100 qualified with the following results:
- Device temperature Grade 1: –40°C to 125°C ambient operating Temperature
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- 500mW Output power (typical)
- Regulated 5V or 3.3V output with selectable 400mV headroom voltage to power an LDO
- 4.5V to 5.5V Input voltage
- Robust isolation barrier:
- 3kVRMS Isolation rating
- 6.5kVPK Surge capability
- 850VRMS Working voltage
- 100V/ns Minimum CMTI
- Thermal shutdown
- Short circuit recovery
- 16-pin wide-body SOIC package with >8mm creepage and clearance
- –40°C to 125°C Extended temperature range
- Safety-related certifications (planned):
- DIN V VDE V 0884-11:2017-01
- 3000VRMS isolation for 1 minute per UL 1577
- UL certification per IEC 60950-1 and IEC 62368- 1 end equipment standards
- CQC approval per GB4943.1-2011
Applications
- On-board charger
- Battery management system
- Traction inverter
- DC/DC converter for HEV/EVs
Simplified Application
Block Diagram
Yayınlandı: 2021-07-13
| Güncellenmiş: 2022-11-03