Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module
Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module provides efficient, isolated power to isolated circuits that require a bias supply with a well-regulated output voltage. The UCC12051-Q1 Module integrates a transformer and DC/DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with low EMI.The TI UCC12051-Q1 Automotive 5kVrms DC/DC Module includes protection features for increased system robustness. Additionally, the device offers an enable pin, synchronization capability, and regulated 5V or 3.3V output options with headroom. The UCC12051-Q1 is a low-profile, miniaturized solution provided in a wide-body SOIC package with 2.65mm height (typical).
Features
- High-efficiency DC/DC converter with integrated transformer technology
- AEC-Q100 qualified with the following results:
- Device temperature Grade 1: –40°C to 125°C ambient operating Temperature
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- 500mW Output power (typical)
- Regulated 5V or 3.3V output with selectable 400mV headroom voltage to power an LDO
- 4.5V to 5.5V Input voltage
- Robust isolation barrier:
- 5kVRMS Isolation rating
- 10kVPK Surge capability
- 1.2kVRMS Working voltage
- 100V/ns Minimum CMTI
- Thermal shutdown
- Short circuit recovery
- 16-pin wide-body SOIC package with >8mm creepage and clearance
- –40°C to 125°C Extended temperature range
- Safety-related certifications (planned):
- 7071VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
- 5000VRMS isolation for 1 minute per UL 1577
- UL certification per IEC 60950-1 and IEC 62368-1 end equipment standards
- CQC approval per GB4943.1-2011
Applications
- On-board charger
- Battery management system
- Traction inverter
- DC/DC converter for HEV/EVs
Simplified Application
Block Diagram
Yayınlandı: 2021-07-14
| Güncellenmiş: 2022-11-03