Texas Instruments UCC14141EVM-068 Evaluation Module
Texas Instruments UCC14141EVM-068 Evaluation Module demonstrates the UCC14141-Q1 DC/DC converter module, delivering 1.5W of 5kVRMS, isolated power in a low profile, 3.5mm, wide-body SOIC integrated package. The TI UCC14141EVM-068 EVM can operate from 8 VIN to 18 VIN and is configured for dual outputs of VDD = 18V and VEE= -4V. The UCC14141EVM-068 exhibits typical bias supply voltages required by IGBT and SiC gate driver ICs in high voltage, industrial and automotive inverters, battery management systems, charging stations, and various isolated equipment applications.Features
- Demonstrates features most important to SiC and IGBT gate drive bias application in easy-to-use test platform
- UCC14141-Q1 1.5W DC/DC converter module with dual VDD, VEE outputs for SiC and IGBT gate driver IC bias
- 5kVRMS isolation, input OVP, output OCP, power limit, power good, enable and integrated soft start
- AEC-Q100, full rated power up to +105°C, 3.5pF isolation capacitance, SSM frequency modulation and low electromagnetic emissions
- Transformer, power stage, and control fully integrated into low-profile 12.8mm x 7.55mm x 3.55mm wide, 36-pin SOIC package
PCB Layout
Yayınlandı: 2023-08-07
| Güncellenmiş: 2025-03-06