Texas Instruments UCC21225A Isolated Dual-Channel Gate Driver
Texas Instruments UCC21225A Isolated Dual-Channel Gate Driver comes with a 4A source and 6A sink peak current in a space-saving 5mm x 5mm LGA-13 package. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz. The UCC21225A provides best-in-class propagation delay and pulse-width distortion in applications requiring the highest power density. The input side is isolated from the two output drivers by a 2.5kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers allows a working voltage of up to 700VDC. The Texas Instruments UCC21225A can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when set high and allows normal operation when left open or grounded. As a fail-safe measure, the primary-side logic failures force both outputs to be low.Features
- Universal: Dual low-side, dual high-side, or half-bridge driver
- 5 x 5mm, space-saving LGA-13 package
- Operating temperature range of –40°C to +125°C
- Switching parameters
- 19ns typical propagation delay
- 10ns minimum pulse width
- 5ns maximum delay matching
- 6ns maximum pulse-width distortion
- Common-Mode Transient Immunity (CMTI) greater than 100V/ns
- Surge immunity up to 4600V
- 4A peak source, 6A peak sink output
- TTL and CMOS compatible inputs
- 3V to 18V input VCCI range to interface with both digital and analog controllers
- Up to 25V VDD output drive supply with 5V UVLO
- Programmable dead time
- Rejects input pulses and noise transients shorter than 5ns
- Fast disable for power sequencing
- Safety-related and regulatory approvals
- 3535VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500VRMS isolation for 1 minute per UL 1577
- CQC Certification per GB4943.1-2011 (planned)
Applications
- Server, telecom, IT, and industrial infrastructures
- Isolated converters in offline AC-to-DC power supplies
- Motor drive and DC-to-AC solar inverters
- LED lighting
- HEV and BEV battery chargers
Functional Block Diagram
Yayınlandı: 2017-06-02
| Güncellenmiş: 2023-08-10