Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).

Protection features include resistor programmable dead time, disable feature to shut down both outputs simultaneously, and an integrated de-glitch filter that rejects input transients shorter than 5ns. It also features negative voltage handling for up to –2V spikes for 200ns on input and output pins. All supplies have UVLO protection. The Texas Instruments UCC2154x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Universal: dual low-side, dual high-side, or half-bridge driver
  • Widebody package options
    • DW SOIC-16: pin-2-pin to UCC21520
    • DWK SOIC-14: 3.3mm Ch-2-Ch spacing
  • Common-mode transient immunity (CMTI) greater than 100V/ns
  • Up to 4A peak source and 6A peak sink output
  • 3V to 5.5V input VCCI range
  • Up to 18V VDD output drive supply
    • 8V VDD UVLO
  • Switching parameters
    • 28ns typical propagation delay
    • 10ns minimum pulse width
    • 5ns maximum delay matching
    • 5.5ns maximum pulse-width distortion
  • Resistor-programmable dead time
  • TTL and CMOS-compatible inputs
  • Integrated de-glitch filter
  • I/Os withstand –2V for 200ns
  • Isolation barrier Life > 40 Years
  • Surge immunity up to 12.8kVPK
  • Active pull-down protection at outputs
  • Safety-related certifications (Planned)
    • 8000VPK reinforced isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
    • 5700VRMS isolation for 1 minute per UL 1577
    • CQC certification per GB4943.1-2011

Applications

  • Isolated converters in AC-to-DC and DC-to-DC power supplies
  • Server, telecom, IT, and industrial infrastructures
  • Motor drives and solar inverters
  • HEV and EV battery chargers
  • Industrial transportation
  • Uninterruptible power supply (UPS)

Functional Block Diagram

Block Diagram - Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver
Yayınlandı: 2019-04-02 | Güncellenmiş: 2025-04-23