Texas Instruments UCC25640EVM-020 Evaluation Module

Texas Instruments UCC25640EVM-020 Evaluation Module is configured to evaluate the operation of the UCC256404. The UCC256404 is a fully featured LLC controller with an integrated high-voltage gate driver. The Texas Instruments UCC25640EVM-020 Evaluation Module accepts DC input from 360V to 410V, AC input voltage from 85VAC to 264VAC, and outputs 12VDC with 180W full load output power. The Evaluation Module features an optimized burst mode function for low audible noise and low standby power.

Features

  • Optimized burst mode function for low audible noise and low standby power
  • Integrated high voltage startup and integrated gate drivers, reducing total BOM count
  • Robust protection features, including overvoltage, overcurrent, and zero current switching detection
  • X capacitor discharge function

Applications

  • SMPS power supplies for TVs
  • Industrial AC-DC adapters
  • Power tools
  • Medical power supplies
  • Multi-functional printers
  • Enterprise and cinema projectors
  • PC power supplies
  • Gaming console power supplies
  • Lighting

Layout

Location Circuit - Texas Instruments UCC25640EVM-020 Evaluation Module
Yayınlandı: 2019-12-27 | Güncellenmiş: 2025-03-05