Texas Instruments UCC25800EVM-037 LCC Converter Evaluation Module
Texas Instruments UCC25800EVM-037 LLC Converter Evaluation Module (EVM) is an isolated open-loop LLC transformer driver converter based on the UCC25800. It has a pair of outputs, +18V and -5V. It provides output power up to 2W from 6V to 26V DC input to provide isolated bias power to SiC MOSFET or IGBT gate drivers for traction inverter and industrial inverter applications. The LLC topology allows the transformer to have significant leakage inductance but much smaller primary-to-secondary capacitance, significantly reducing common-mode current injection through the bias transformer. The LLC converter based on Texas Instruments UCC25800 offers a high level of integration, low cost, and high efficiency in a compact form factor.Features
- UCC25800 2W LLC converter with 6V to 26VDC input and 18V and 5V outputs
- Allow transformer with significant leakage inductance but much less primary-to-secondary capacitance to reduce common-mode current injection
- Provide isolated bias power to SiC MOSFET or IGBT gate drivers for traction inverter and industry inverter applications
- Offer a high level of integration, low cost, and high efficiency in a compact form factor
Required Equipment
- Voltage Source
- DC voltage source capable of handling 5W power level with voltage range 5 to 30V, and current capability not less than 1.0A
- Volt-meter
- Digital voltage meters
- Current-meter
- Digital current meters
- Oscilloscope
- 4-Channel, 500MHz bandwidth
- Output Load
- Dual resistive or electronic load capable of handling 3W at 20V
- Recommended Wire Gauge
- Insulated 20AWG to 22AWG
Test Setup
Yayınlandı: 2022-03-25
| Güncellenmiş: 2022-09-12