Texas Instruments UCC27332Q1EVM Evaluation Module
Texas Instruments UCC27332Q1EVM Evaluation Module is designed to evaluate the performance of the UCC27332-Q1. The UCC27332-Q1 is a 20V, single-channel low-side driver with a 9A peak source and 9A peak sink current for driving Si/IGBTs and GaN FETs. The TI UCC27332Q1EVM Evaluation Module can be used to evaluate other pin-to-pin compatible parts in the supported package.Features
- 4.5V to 18V VCC Power supply range
- EVM For the low-voltage features of the UCC27332-Q1 gate driver
- PCB Layout optimized for bias supply bypassing cap, gate-drive resistance selection
Applications
- Automotive DC-DC converters
- Automotive on-board charger
- Telecom DC-DC converters
- Power factor correction (PFC) circuits
Layout
Bench Setup Diagram & Configuration
Yayınlandı: 2024-02-08
| Güncellenmiş: 2024-02-14