Texas Instruments UCC27442-Q1 High-Speed Low-Side Gate Driver

Texas Instruments UCC27442-Q1 Dual-Channel High-Speed Low-Side Gate Driver can drive MOSFET and GaN power switches effectively. UCC27442-Q1 has a typical peak drive strength of 4A, which reduces the rise and fall times of the power switches, lowering switching losses and increasing efficiency. The UCC27442-Q1 fast propagation delay (18ns typical) yields better power stage efficiency by improving the deadtime optimization, pulse width utilization, control loop response, and transient performance of the system.

The Texas Instruments UCC27442-Q1 can handle –5V on its INx inputs, which improves robustness in systems with moderate ground bouncing. The inputs can be connected to most controller outputs for maximum control flexibility. An independent enable signal allows the power stage to be controlled independently of the main control logic. In the event of a system fault, the gate driver can quickly shut off by pulling the enable low. Many high-frequency switching power supplies exhibit noise at the gate of the power device, which can get injected into the output pin on the gate driver and cause the driver to malfunction. The device’s transient reverse current and reverse voltage capability allow it to tolerate noise on the gate of the power device or pulse transformer and avoid driver malfunction.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device temperature grade 1 (–40°C to +125°C ambient operating temperature range)
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C6
  • Typical 4A peak source and sink drive current for each channel
  • INA and INB input pins capable of handling –5V
  • Absolute maximum VDD voltage 20V
  • Wide VDD operating range from 4.5V to 18V
  • Two independent gate drive channels
  • Independent enable function for each output
  • Fast propagation delays (18ns typical)
  • Fast rise and fall times (11ns and 7ns typical)
  • 1ns typical delay matching between the two channels
  • SOIC-8 and VSSOP-8 PowerPAD™ package options
  • Operating junction temperature range of –40°C to 125°C

Applications

  • Switched-mode power supplies (SMPS)
  • Power factor correction (PFC) circuits
  • DC/DC converter
  • AC inverter and VF drives
  • Microinverter
  • DC fast charging stations

Functional Block Diagram

Block Diagram - Texas Instruments UCC27442-Q1 High-Speed Low-Side Gate Driver
Yayınlandı: 2023-12-01 | Güncellenmiş: 2023-12-08