Texas Instruments UCC27517/UCC27517-Q1 Gate Driver

Texas Instruments UCC27517/UCC27517-Q1 High-Speed, Low-Side Gate Driver is capable of effectively driving MOSFET and IGBT power switches. UCC27517/UCC27517-Q1 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27517 /UCC27517-Q1provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD = 12V. This high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more. The UCC27517-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low-Cost, Gate-Driver Device Offering Superior Replacement of NPN and PNP Discrete Solutions
  • 4A Peak Source and 4A Peak Sink Symmetrical Drive
  • Fast Propagation Delays (13ns typical)
  • Fast Rise and Fall Times (9ns and 7ns typical)
  • 4.5V to 18V Single Supply Range
  • Outputs Held Low During VDD UVLO (ensures glitch-free operation at power-up and power-down)
  • TTL and CMOS Compatible Input Logic Threshold (independent of supply voltage)
  • Hysteretic Logic Thresholds for High Noise Immunity
  • Dual Input Design (choice of an inverting (IN- pin) or non-inverting (IN+ pin) driver configuration)
    • Unused Input Pin can be Used for Enable or Disable Function
  • Output Held Low when Input Pins are Floating
  • Input Pin Absolute Maximum Voltage Levels Not Restricted by VDD Pin Bias Supply Voltage
  • Operating Temperature Range of -40°C to 140°C

Applications

  • Switch Mode Power Supplies
  • DC-to-DC Converters
  • Companion Gate Driver Devices for Digital Power Controllers
  • Solar Power, Motor Control, UPS
  • Gate Driver for Emerging Wide Band-Gap Power Devices (such as GaN)
Yayınlandı: 2012-04-20 | Güncellenmiş: 2023-10-20