Texas Instruments UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Industry-Standard Pin-Out
  • Two Independent Gate-Drive Channels
  • 5A Peak Source and Sink Drive Current
  • Independent Enable Function for Each Output
  • TTL and CMOS Compatible Logic Threshold Independent of Supply Voltage
  • Hysteretic Logic Thresholds for High Noise Immunity
  • Inputs and Enable Pin Voltage Levels Not Restricted by VDD Pin Bias Supply Voltage
  • 4.5V to 18V Single Supply Range
  • Outputs Held Low During VDD UVLO (ensures glitch-free operation at power-up and power-down)
  • Fast Propagation Delays (13ns typical)
  • Fast Rise and Fall Times (7ns and 6ns typical)
  • 1ns Typical Delay Matching Between 2-Channels
  • Two Outputs can be Paralleled for Higher Drive Current
  • Outputs Held in LOW When Inputs Floating
  • Operating Temperature Range of -40°C to 140°C

Applications

  • Switch-Mode Power Supplies
  • DC-to-DC Converters
  • Motor Control, Solar Power
  • Gate Drive for Emerging Wide Band Gap Power Devices such as GaN
Yayınlandı: 2012-03-27 | Güncellenmiş: 2020-12-14