Texas Instruments UCC27624DGNEVM Evaluation Module

Texas Instruments UCC27624DGNEVM Evaluation Module is designed to demonstrate the UCC27624/UCC27624-Q1 dual-channel gate drivers easily. The UCC27624DGNEVM is intended to evaluate the driver IC against data sheet parameters. The UCC27624/UCC27624-Q1 can be assessed against various capacitive and resistive loads.

The TI UCC27624DGNEVM evaluation module allows configuration to parallel the driver IC's channels for higher gate drive output current. The UCC27624DGNEVM has requirements for evaluating power transistors with TO-220 footprints.

Features

  • High-performance driver with input and output interface
  • Ability to test most data sheet parameters
  • Ability to compare the performance of various drivers with compatible pinout
  • Ability to parallel OUTx channels
  • Placeholder TO-220 footprints for power transistors evaluations

Bench Setup Diagram & Configuration

Texas Instruments UCC27624DGNEVM Evaluation Module

PCB Layout

Texas Instruments UCC27624DGNEVM Evaluation Module
Yayınlandı: 2022-12-27 | Güncellenmiş: 2023-10-20