Texas Instruments UCC28056EVM-296 PFC Evaluation Board
Texas Instruments UCC28056EVM-296 PFC Evaluation Board is configured to evaluate the operation of the UCC28056, a CrM/DCM Mixed Mode PFC Controller. The UCC28056EVM-296 offers an optimized THD and unity power factor. Additional features include a <50mW no-load power consumption and a fast, enhanced dynamic response. The device allows input of 85Vac to 265Vac and provides an output of 390Vdc with a full load output power of 165W.Features
- Unity power factor and optimized THD
- Industry best light load efficiency with advanced light load efficiency management
- < 50mW no-load power consumption
- No inductor ZCD winding required, allows low cost without compromising power factor
- Fast, enhanced dynamic response (non-linear control)
- Full, robust protection
Yayınlandı: 2018-08-13
| Güncellenmiş: 2023-03-08