Texas Instruments UCC28180EVM Evaluation Module (EVM)
Texas Instruments UCC28180EVM Evaluation Module (EVM) highlights the many benefits of using the UCC28180 Continuous Current Mode Boost PFC Controller. The controller operates under average current mode control at a fixed programmable switching frequency of 120kHz. The Texas Instruments UCC28180 controller has simple external current and voltage loop compensation. Along with advanced protection features, this controller is an ideal solution for server and desktop power supplies, industrial power supplies, and white goods.Features
- 360W, 390V output
- Universal off-line input voltage range
- Average current mode PWM control
- No AC line sensing is needed
- Fixed 120 kHz oscillator frequency, programmable with a single external resistor
- Soft overcurrent and cycle-by-cycle peak current limiting
- VCC under-voltage lockout with low start-up current
- Voltage regulation open-loop detection
- Output over-voltage protection with hysteresis recovery
- Enhanced dynamic response
- Soft-start
Yayınlandı: 2019-10-01
| Güncellenmiş: 2025-03-05