Texas Instruments UCC28704EVM-724 Power Supply Evaluation Module

Texas Instruments UCC28704EVM-724 Power Supply Evaluation Module (EVM) demonstrates a low-cost solution to comply with global external power-supply efficiency standards. It helps users evaluate the UCC28704, an offline constant-voltage constant-current flyback controller. The evaluation module is a 10W offline isolated power supply providing 5V output on a USB-A port. The converter output voltage and current are regulated to 5% accuracy without an optocoupler or secondary-side feedback circuits. The Texas Instruments UCC28704EVM-724 demonstrates this low-cost solution without adding a secondary-side synchronous rectifier.

Features

  • Universal AC input range (85V to 265V AC), 5V/2A isolated output
  • 83% average efficiency and < 60mW standby power performance exceeds DoE Level VI and EU CoC V5 Tier-2 EPS standards
  • 5% output voltage (CV) and current (CC) accuracy with primary-side regulation (PSR)
  • 80mVp-p output voltage ripple at end of 0.15Ω cable
  • Fault protections: output overvoltage, overcurrent, and load short circuit

Required Equipment

  • Voltage Source
    • Isolated AC source or variable AC transformer capable of 265VAC cable of handling 10W
  • Voltmeter
    • Digital voltage meter
  • Power Analyzer
    • Capable of measuring 1mW to 10W of input power and capable of handling 265V RMS input voltage
    • Some power analyzers may require a precision shunt resistor for measuring input current to measure input power of 5W or less
    • Read the power analyzer’s user manual for proper setup
  • Oscilloscope
    • 4 Channel 100MHz
    • Probes capable of handling 600V
  • Output Load
    • Resistive or electronic load capable of handling 15W at 5V
    • Recommended Wire Gauge (Insulated 22 AWG)

Test Setup

Chart - Texas Instruments UCC28704EVM-724 Power Supply Evaluation Module
Yayınlandı: 2016-05-11 | Güncellenmiş: 2025-03-06