Texas Instruments UCC28780EVM-021 Converter Evaluation Module (EVM)

Texas Instruments UCC28780EVM-021 Converter Evaluation Module (EVM) evaluates an offline active-clamp flyback adapter for notebook charging and other applications. The evaluation module meets CoC Tier 2 and DoE Level 6 efficiency requirements. This evaluation module is intended for evaluation purposes and is not intended to be an end product. The Texas Instruments UCC28780EVM-021 converts input voltage of 90VRMS to 264VRMS down to 20VDC, with a 2.25A nominal output current rating and a 160ms limit for over-power capability. The main devices used in this design are active clamp flyback controller UCC28780, SR controller UCC24612, and Si MOSFETs.

Features

  • 45W, 20V AC-to-DC converter using active-clamp flyback controller, Si MOSFET power IC, and synchronous rectification
  • High efficiency (> 93%), high power density (> 20W/in3), low standby power (55mW), and high switching frequency (300kHz)
  • Exceeds EU Code of Conduct and US Department of Energy efficiency requirements
  • An adaptive burst mode feature maintains high efficiency even at light loads
  • This evaluation module is tested, orderable and includes a User's Guide

Kit Contents

  • UCC28780EVM-021 evaluation module
  • High-voltage evaluation module user safety guidelines
Yayınlandı: 2019-01-18 | Güncellenmiş: 2023-06-05