Texas Instruments UCC28881EVM-680 Evaluation Module (EVM)

Texas Instruments UCC28881EVM-680 Evaluation Module (EVM) is designed to evaluate the features of the UCC28881. The UCC28881 is a low quiescent current offline converter. This evaluation module is an offline high-voltage buck-type power supply that provides 13VDC at a maximum output of 225mA. The input accepts a voltage range of 85VAC to 265VAC. The Texas Instruments UCC28881EVM-680 features a universal offline input voltage range and overload and output short-circuit protection. The module also includes controller start-up and restart after fault protection.

Features

  • Single 13V output
  • No-load to 225mA load range
  • Universal offline input voltage range
  • Overload and output short-circuit protection
  • Controlled start-up and restart after fault protection

Test Setup

Mechanical Drawing - Texas Instruments UCC28881EVM-680 Evaluation Module (EVM)
Yayınlandı: 2016-04-28 | Güncellenmiş: 2025-03-06