Texas Instruments UCC44273 Single-Channel Gate Driver

Texas Instruments UCC44273 Single-Channel Gate Driver is a high-speed and low-side gate driver that effectively drives MOSFET and IGBT power switches. This driver provides a 4A source and 4A sink (symmetrical drive) peak-drive current capability at 12VDD. The UCC44273 gate driver can source and sink high peak-current pulses into capacitive loads that offer rail-to-rail drive capability and a small propagation delay of 13ns. This single-channel gate driver operates from a 4.5V to 18V voltage range and a -40°C to 140°C wide temperature range. The UCC44273 driver is ideal for Power Factor Correction (PFC) stages, residential air conditioning (HVAC), Switch Mode Power Supplies (SMPS), and motor drives.

Features

  • 4A peak source and sink symmetrical drive
  • Ability to handle negative voltages (-5V) at inputs
  • 13ns typical fast propagation delays
  • Fast rise and fall times (9ns and 7ns typical)
  • 4.5V to 18V single supply range
  • -40°C to 140°C operating temperature range
  • Hysteretic-logic thresholds for high-noise immunity
  • Outputs held low during VDD UVLO (ensures glitch-free operation at power up and power down)
  • TTL and CMOS compatible input-logic threshold (independent of supply voltage)
  • Output held low when input pin is floating
  • Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
  • Industry standard pinout
  • 5pin DBV (SOT-23) package option

Applications

  • Power Factor Correction (PFC) stages
  • Residential air conditioning (HVAC)
  • Switch Mode Power Supplies (SMPS)
  • Motor drives

Typical Application Diagram

Application Circuit Diagram - Texas Instruments UCC44273 Single-Channel Gate Driver
Yayınlandı: 2023-12-28 | Güncellenmiş: 2024-01-18