Texas Instruments UCC57108EVM Evaluation Module

Texas Instruments UCC57108EVM Evaluation Module is developed to evaluate the functionality of the UCC57108. The performance of the UCC57108 driver can be assessed for capacitive loads or power devices with TO-220 footprints. The UCC57108EVM evaluation board enables connection to various test points, such as IN, FLT, DESAT, and VREF, via surface-mount test points. The TI UCC57108EVM can also support different UCC57108 IC variants using jumpers.

Features

  • Test points allow probing all the key pins of the UCC57108
  • Allows quick verification of most of the data sheet parameters
  • Uses jumpers to allow compatibility across all UCC57108 variants
  • External TO-220 power device low-side connection
  • PCB layout optimized for bias supply bypassing cap, gate-drive resistance selection

Kit Contents

  • UCC57108 EVM
  • Generic evaluation kit user's guide
  • Texas Instruments high voltage user safety guidelines

Bench Setup Diagram

Location Circuit - Texas Instruments UCC57108EVM Evaluation Module

Layout

Texas Instruments UCC57108EVM Evaluation Module
Yayınlandı: 2024-08-12 | Güncellenmiş: 2025-03-05