Texas Instruments UCC57142EVM Evaluation Module

Texas Instruments UCC57142EVM Evaluation Module is designed to demonstrate the functionality and versatility of the UCC57142 driver easily. The performance can be evaluated for capacitive loads or power devices with TO-220 footprints.

The TI UCC57142EVM evaluation board allows connection to various test points, such as IN, EN/FLT, OCP, and OUT, through surface-mount test points. The UCC57142EVM can support different UCC57142 variants via jumpers. Modifications make the board compatible with other gate drivers in the DBV package.

Features

  • Test points allow probing all the key pins of the UCC57142
  • Allows quick verifications of most of the data sheet parameters
  • Compatibility across all UCC57142 variants and other TI gate drivers in the DBV package
  • External TO-220 power device low-side connection
  • PCB layout optimized for bias supply bypassing capacitor and gate resistor selection

Applications

  • Digital-controlled PFC
  • Air conditioner
  • Home appliances
  • Motor drives
  • General-purpose low-side gate driver for single-ended topologies

Kit Contents

  • UCC57142EVM
  • Generic evaluation kit user's guide

Layout

Texas Instruments UCC57142EVM  Evaluation Module

Bench Setup Diagram

Location Circuit - Texas Instruments UCC57142EVM  Evaluation Module
Yayınlandı: 2025-09-14 | Güncellenmiş: 2025-09-21