Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver
Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver is an isolated, highly configurable adjustable slew-rate gate driver designed to drive high-power SiC MOSFETs and IGBTs in electric and hybrid electric vehicle (EV/HEV) applications. Protections include shunt resistor-based overcurrent, overtemperature (PTC, NTC, or diode), DESAT detection, and programmable soft turnoff (STO) and two-level soft turnoff (2STO) current. The UCC5880-Q1 device includes an active Miller clamp and an active gate pull-down while the driver is unpowered, which both help reduce the application size. An integrated 10-bit ADC can monitor up to two analog inputs, VCC2, DESAT, and the gate driver temperature for enhanced system management.Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver also features diagnostics and detection functions to simplify the design of ASIL-compliant systems. The parameters and thresholds for these features are configurable using the SPI, enabling the driver to be used with nearly any IGBT or SiC MOSFET. Applications include EV/HEV traction inverters and EV/HEV power modules.
Features
- Dual-output driver with real-time variable drive strength:
- ±15A and ±5A drive current outputs
- Digital input pins for drive strength adjustment without SPI
- 3 resistor settings R1, R2, or R1||R2
- Integrated 4A active Miller clamp or optional external drive for Miller clamp transistor
- Primary and secondary side active short circuit (ASC) support
- Internal and external supply undervoltage and overvoltage protection
- Driver die temperature sensing and overtemperature protection
- Short-circuit protection:
- 110ns response time to DESAT event
- DESAT protection - selections up to 14V
- Shunt resistor-based short-circuit (SC) and over-current (OC) protection
- Configurable protection threshold values and blanking times
- Programmable soft turnoff (STO) and two-level soft turnoff (2STO) current
- Integrated 10-bit ADC
- Power switch temperature, driver die temperature, DESAT pin voltage, VCC2 voltage, phase current, DC Link voltage
- Programmable digital comparators
- Advanced VCE/VDS clamping circuit
- Functional safety compliant:
- Developed for functional safety applications
- Documentation available to aid ISO 26262 system design up to ASIL D
- Integrated diagnostics:
- Built-in self-test (BIST) for protection comparators
- Gate threshold voltage measurement for power device health monitoring
- INP to transistor gate path integrity
- Internal clock monitoring
- Fault alarm and warning outputs
- ISO communication data integrity check
- SPI-based device reconfiguration, verification, supervision, and diagnosis
- 150V/ns CMTI
- AEC-Q100 qualified with the following results
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C2B
Applications
- EV and HEV traction inverters
- EV and HEV power modules
Simplified Schematic
Package Outline (mm)
Additional Resource
Yayınlandı: 2023-05-11
| Güncellenmiş: 2025-05-08