Texas Instruments UCD90320 32-Rail PMBus Power Sequencer
Texas Instruments UCD90320 32-Rail PMBus Power Sequencer is an addressable power sequencer and system manager in a compact 0.8mm pitch BGA package. The 24 integrated ADC channels (AMONx) monitor the power supply voltage, current, and temperature. Eighty-four GPIO pins can be used for eight digital monitors (DMONx), and 32 power supply enable (ENx). The GPIO pins can also be used for 24 margining (MARx), 16 Logical GPO, 32 GPI, cascading, and system functions. The 32 ENx pins and the 16 LGPOx pins can be configured as active-driven or open-drain outputs. Non-volatile event logging preserves fault events after power dropout. The black box fault log feature keeps the status for all rails and I/O pins when the first fault occurs. The cascading feature of the Texas Instruments UCD90320 offers convenient ways to manage up to 128 voltage rails through one SYNC_CLK pin connection. The fault pin feature coordinates among cascaded devices to take synchronized fault responses. The pin-selected rail states feature employs up to 3 GPIs to control up to eight user-defined power states. These states can implement system low-power modes as outlined in the (ACPI) specification.Features
- Sequence, monitor, and margin 24 voltage rails plus 8 digital rails
- Monitor and respond to OV, UV, OC, UC, temperature, time-out, and GPI-triggered faults
- Flexible sequence-on and off dependencies, delay time, Boolean logic, and GPIO configuration to support complex sequencing applications
- Four rail profiles for Adaptive Voltage Identification (AVID) voltage regulator
- High-accuracy closed-loop margining
- Active trim function improves rail output voltage accuracy
- Advanced non-volatile event logging to assist system debugging
- Single-event fault log (100 entries)
- Peak value log
- Black Box fault log to save the status of all rails and I/O pins at the first fault
- Easily cascade up to four power sequencers and take coordinated fault responses
- Programmable watchdog timer and system reset
- Pin-selected rail state
- PMBus 1.2 compliant
Applications
- Industrial and ATE
- Telecom and networking equipment
- Servers and storage systems
- Systems requiring sequencing and monitoring of multiple power rails
Software
Videos
Functional Block Diagram
Yayınlandı: 2017-02-21
| Güncellenmiş: 2022-03-29