Texas Instruments USB-REDRIVER-EVM USB 2.0 & 3.0 Redriver EVM

Texas Instruments USB-REDRIVER-EVM USB 2.0 and 3.0 Redriver Evaluation Module (EVM) connects directly to a Host USB port. The module then re-drives the High-Speed or SuperSpeed signals to the downstream port. By doing this, the dongle enables a long-cable connection to a SuperSpeed or High-Speed device. This dongle is powered from the VBUS pin provided by the Host. The Texas Instruments USB-REDRIVER-EVM also passes VBUS to the downstream port to power a connected device.

Features

  • Plug-and-play design
  • VBUS powered
  • USB2.0 and USB3.0 redriver
  • Low-cost solution
Yayınlandı: 2016-08-24 | Güncellenmiş: 2022-03-11