Texas Instruments xWRL6844EVM Evaluation Module (EVM)
Texas Instruments xWRL6844EVM Evaluation Module (EVM) is an easy-to-use evaluation module for the xWRL6844 mmWave radar sensor. The xWRL6844EVM supports both standalone operation and direct connectivity to the DCA1000EVM for raw ADC capture and signal-processing development. This evaluation module contains everything required to start developing software for on-chip DSP, a hardware accelerator, and a low-power Arm® Cortex®-R5F controller. The Texas Instruments xWRL6844EVM also includes onboard buttons and LEDs for quick integration of a simple user interface, as well as onboard emulation for programming and debugging.
Features
- 57GHz to 64GHz mmWave radar sensor
- On-chip C66x DSP, Arm Cortex-R5F controller, and Hardware Accelerator (HWA 1.2)
- TPS650365x-based power management topology
- Onboard four-transmit and four-receive antennas (4TX/4RX) with high RF performance RO3003 PCB substrate
- Direct interface with DCA1000 for debug and raw ADC data capture
Applications
- Interior cabin sensing
- Child presence detection
- Vehicle occupancy detection, localization, and classification
- Vehicle occupant vital sign monitoring
- Intruder detection
- Seat belt reminder
Kit Contents
- AWRL6844EVM board
- Mounting screws
- Micro USB cable
- Quick start guide
- Spacers
- Warranty card (disclaimer sheet)
Additional Resources
- User's Guide
- Getting Started Guide
- Software Development Kit (SDK) for xWRL6844 Devices
- CCStudio™ IDE
- mmWaveStudio for 3rd Generation xWRL68xx Devices
- mmWave Radar Academy
- Radar Evaluation and Development Support Package
- AWRL6844EVM and IWQRL6844EVM Database
- xWRL6844EVM Schematic, BOM, and Assembly
- Hardware Design Checklist
Videos
Board Layout
Yayınlandı: 2026-04-01
| Güncellenmiş: 2026-04-06