Texas Instruments CC8520 PurePath™ Wireless System on Chip

Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.

Features

  • Uncompressed CD-quality audio
  • Rock-solid RF link
  • Excellent coexistence with BLUETOOTH®, WLAN, and other 2.4GHz devices
  • Easy-to-use designer's PC software tool
  • Works out of the box with selected TI audio devices

Applications

  • Wireless high-quality digital audio
  • Wireless point-to-point audio link
  • Wireless headphones
  • Wireless loudspeakers

CC8520/30 Application Circuit

Application Circuit Diagram - Texas Instruments CC8520 PurePath™ Wireless System on Chip
Yayınlandı: 2010-08-03 | Güncellenmiş: 2025-06-23