Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers
Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Fully specified for partial-power-down applications using Ioff
- Support mixed-mode voltage operation on all ports
- 8-bit serial-in, parallel-out shift
- Ioff supports partial-power-down mode operation
- Shift register has direct clear
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
Specifications
- 2V to 5.5V VCC operation
- Typical output ground bounce (VOLP) <0.8V at VCC = 3.3V, TA = 25°C
- Typical output VOH undershoot (VOHV) >2.3V at VCC = 3.3V, TA = 25°C
- Maximum tpd of 7.1ns at 5V
Yayınlandı: 2011-04-15
| Güncellenmiş: 2025-07-03