Texas Instruments TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.

Features

  • TS3USB31E
    • VCC Operation 2.25V to 4.3V
    • 1.8V Compatible Control-Pin Inputs
    • IOFF Supports Partial Power-Down Mode Operation
    • rON = 10Ω Maximum
    • ΔrON <0.35Ω Typical
    • Cio(ON) = 6pF Typical
    • Low Power Consumption (1μA Maximum)
      • 15000V Human-Body Model (A114-B, Class II)
    • Wide –3dB Bandwidth = 1100MHz Typical
    • Packaged in 8-Pin TQFN (1.5mm × 1.5mm)
  • TS3USB221E
    • VCC Operation of 2.5V to 3.3V
    • Switch I/Os Accept Signals Up to 5.5V
    • 1.8V Compatible Control-Pin Inputs
    • Low-Power Mode When OE Is Disabled (1mA)
    • rON = 6Ω Maximum
    • ΔrON = 0.2Ω Typical
    • Cio(ON) = 7pF Maximum
    • Low Power Consumption (30mA Maximum)
    • High Bandwidth (1GHz Typical)

Applications

  • Cellphones
  • Digital cameras
  • Notebook computers

Videos

Yayınlandı: 2010-09-02 | Güncellenmiş: 2022-03-11