THAT Corporation 2181 IC VCA Demonstration System
THAT Corporation 2181 IC VCA Demonstration System is a self-contained circuit board that simplifies evaluating the performance of the 2181 ICs. The system features a simple signal path consisting of a differential input buffer, VCA, and the VCA's output current-to-voltage converter. Gain control voltage is supplied on the board, but may also be supplied externally. An external (±15) power supply is required.Features
- Allows instant product evaluation
- Preassembled and pretested
- SIP socket for THAT2181-series VCAs
- XLR input/output connectors
- Choice of on-board or external control voltage source
- Generous prototyping area
- Complete documentation package
- Schematic and assembly drawing
Applications
- Verification of 2181 performance
- Comparison of 2181-series performance
- Prototyping VCA circuits
- PCB layout reference design
Block Diagram
Yayınlandı: 2021-11-02
| Güncellenmiş: 2022-03-11