THAT Corporation 4305-DEMO Analog Engine® Demonstration System
THAT Corporation 4305-DEMO Analog Engine® Compressor Demonstration System is a self-contained circuit board designed to demonstrate the 4305 Analog Engine Dynamics Processor ICs performance. The 4305-DEMO System features the 4305 IC connected in a basic three-control (ratio, threshold, and gain) compressor/limiter circuit. An external (±15V) power supply is required.The THAT Corp 4305-DEMO System is fully assembled and tested with XLR connectors for signal input and output and a ZIF socket for easy insertion of the 4305. An external control voltage (CV) input is provided to simplify testing of the 4305 VCA section. Additionally, the RMS detector output is available at a test point to facilitate direct detector measurements. Both the power supply and external CV inputs are made via standard five-way binding posts.
The spare circuit board area is perforated with plated-through holes to implement prototyping specific applications, allowing the board to be beneficial for experimentation.
Features
- Basic compressor/limiter circuit
- Threshold
- Adjust
- Compression
- Ratio
- Output
- Gain
- External control voltage input
- Preassembled and pretested
- ZIF Socket for THAT4305
- XLR Input/output connectors
- Generous prototyping area
- Complete documentation package
- Schematic and assembly drawing
Applications
- Verification of 4305 performance
- Compressor/limiter application evaluation
- Prototyping 4305 applications
- PCB Layout reference design
Block Diagram
Board Outline
Yayınlandı: 2021-11-03
| Güncellenmiş: 2022-05-31