The Modal Shop DigiCase

The Modal Shop DigiCase provides a safe place for engineers to store their 333D05 and 333D06 accelerometers. The case measures 7.2" x 3.9" x 1.9" (183mm x 99mm x 48mm), which provides ample room for the accelerometer as well as any accessories. The Modal Shop DigiCase is specially designed to keep vibration equipment organized and in one place.

Features

  • Protective EVA carrying case
  • Accommodates 333D05 and 333D06 accelerometer and accessories
  • Keeps vibration equipment organized and stored in one place
  • 7.2" x 3.9" x 1.9" (183mm x 99mm x 48mm) dimensions
Yayınlandı: 2022-05-11 | Güncellenmiş: 2024-02-01