Vishay / Thin Film MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.

Features

  • Tin leads
  • Excellent long-term ratio stability
  • Low TCR tracking

Specifications

  • ±0.01% ratio tolerance
  • ±2ppm TCR tracking
  • SOT-23 package format
  • 100mW resistor power rating
  • 200mW package power rating
  • <-30dB noise
  • 250Ω to 100kΩ resistance range per resistor
  • -55°C to +125°C operating temperature range

Divider Ratio

Vishay / Thin Film MPM Surface-Mount Resistor Networks

Circuit Diagram

Vishay / Thin Film MPM Surface-Mount Resistor Networks

Videos

Yayınlandı: 2012-08-13 | Güncellenmiş: 2022-07-28