Vishay / Thin Film PHPA Precision High Power AEC-Q200 Chip Resistors

Vishay / Thin Film PHPA Precision High Power AEC-Q200 Chip Resistors feature moisture-resistant tantalum nitride resistor film on high purity ceramic / alumina substrate. Tantalum nitride is a self-passivating film that offers superior moisture resistance characteristics, even under humid operating conditions. These moisture-resistant resistors provide a high power rating from 1W to 2.5W and wrap-around, surface-mount terminations to enhance heat dissipation. They are AEC-Q200 qualified (ESD rated to 5A) and have an operating temperature range of -55°C to +155°C, resistance from 10Ω to 30.1kΩ, and precision tolerance as low as 0.1%. Vishay / Thin Film PHPA Precision High Power AEC-Q200 Chip Resistors are available in 1206 and 2512 case sizes. Applications include automotive, industrial, and test and measurement equipment.

Features

  • Moisture-resistant tantalum nitride resistor film on high purity ceramic / alumina substrate
  • Thin-film, surface-mount terminations
  • AEC-Q200 qualified, ESD rated to 5A
  • High power rating
  • Moisture resistant
  • Wide wrap-around terminations to enhance heat dissipation

Applications

  • Automotive equipment
  • Automotive / industrial equipment
  • Power supplies and converters
  • Power measurement
  • Mode deflection circuits
  • Switch-mode power supplies
  • Test and measurement equipment

Specifications

  • 1W to 2.5W power rating
  • 10Ω to 30.1kΩ resistance range
  • Precision tolerance as low as 0.1%
  • 200V working voltage
  • 1206 and 2512 case sizes
  • -55°C to +155°C operating temperature range

Infographic

Vishay / Thin Film PHPA Precision High Power AEC-Q200 Chip Resistors

Construction

Vishay / Thin Film PHPA Precision High Power AEC-Q200 Chip Resistors
Yayınlandı: 2021-06-23 | Güncellenmiş: 2022-03-11