Vishay / Thin Film PTN Surface-Mount Chip Resistors

Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture resistance and a non-inductive design. These resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.

Features

  • Moisture resistant
  • High purity alumina substrate
  • Non-standard values available
  • Non-inductive
  • Low noise and coefficient
  • Laser-trimmed tolerances to ±0.05%
  • 100% visual inspected per MIL-PRF-55342
  • Wraparound resistance less than 10mΩ
  • Sulfur-resistant

Construction

Block Diagram - Vishay / Thin Film PTN Surface-Mount Chip Resistors
Yayınlandı: 2020-11-06 | Güncellenmiş: 2024-09-20