Tianma NL Series TFT LCD Displays

Tianma NL Series TFT LCD Displays are available in sizes from 5.7" to 30.0" (diagonal) and resolutions ranging from 640 x 480 to 3280 x 2045. These industrial-grade display modules are offered in two options: with or without projected capacitive touch panels. Interface options include LVDS, parallel CMOS, eDP, and RGB. Most NL series displays feature a white LED backlight. Typical applications for Tianma NL Series TFT LCD Displays include industrial, medical, avionics, home automation, White goods, and human-machine interfaces (HMI).

Features

  • 5.7" to 30" size range
  • Industrial-grade design
  • White LED backlight
  • Resolutions
    • 640 x 480 (minimum)
    • 3280 x 2045 (maximum)
  • Available with and without projected capacitive touch panels
  • Interface options
    • LVDC
    • Parallel CMOS
    • eDP
    • RGB

Applications

  • Industrial
  • Medical devices
  • Avionics
  • HMI
  • Home automation
  • White goods

Videos

Yayınlandı: 2020-06-12 | Güncellenmiş: 2026-01-16