Tinkerforge 2146 E-Paper 296x128 Bricklet

Tinkerforge 2146 E-Paper 296x128 Bricklet is a 7.4cm (2.9") e-paper display with a resolution of 296 x 128 pixels. This Bricklet display is available with black/white/red three-color display options. Each pixel in this Bricklet can be set individually such that the display can show graphics. The E-Paper Bricklet features an embedded front for easy text drawing and the three-color refresh of the display takes about 7.5 seconds. It is possible to reach update rates of up 1Hz with different update modes (if only black and white are used).

Features

  • 7.4cm (2.9") e-paper display with a resolution of 296 x 128 pixels
  • Embedded font for easy text drawing
  • Three-color displays (black/white/red)
  • Content of the display will stay after the Bricklet is powered off

Specifications

  • Current consumption:
    • 45mW (9mA at 5V) idle
    • 95mW (19mA at 5V) during draw
  • 20g weight
  • 296 x 128 pixels display resolution
  • 100mm x 40mm x 6mm (3.93" x 1.57" x 0.24") dimensions 

Overview

Tinkerforge 2146 E-Paper 296x128 Bricklet
Yayınlandı: 2022-02-23 | Güncellenmiş: 2022-03-11